Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMAY25PK87F0-ND
Quantity Available Supplier Direct Ship : 1,572
Can ship in approximately 11 business days

Manufacturer Part Number


Description DSUB 25 M CRIMP FLOA 50 T
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 25 Position

Documents & Media
Datasheets DBMAY25PK87F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDBMAY25PK87F0

13:55:50 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 22.78000 $22.78
5 19.72000 $98.60
10 19.42400 $194.24
25 18.33960 $458.49
50 18.24100 $912.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback