Add To Favorites
Photo Not Available
DBMAY25PF0 Plug for Male Contacts Housing D-Sub Connector 25 Position
Product Overview
Digi-Key Part Number IDBMAY25PF0-ND
Copy   IDBMAY25PF0-ND
Quantity Available Supplier Direct Ship : 261
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMAY25PF0

Copy   DBMAY25PF0
Description DSUB 25M CRIMP FLOA
Copy   DSUB 25M CRIMP FLOA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 25 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 25 Position
Documents & Media
Datasheets DBMAY25PF0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DBMA-25S-F0
  • ITT Cannon, LLC
  • CONN DSUB RCPT 25POS HSG
  • Unit Price $15.66000
  • DBMA-25S-F0-ND
  • Photo Not Available
  • DBMA25SA183F0
  • ITT Cannon, LLC
  • DSUB 25 F CRIMP
  • Unit Price $15.66000
  • IDBMA25SA183F0-ND
  • Photo Not Available
  • DBMA25SNMBK47F0
  • ITT Cannon, LLC
  • DSUB 25 F CRIMP
  • Unit Price $98.37000
  • IDBMA25SNMBK47F0-ND
  • Photo Not Available
  • DBMAE25SNMBK47F0
  • ITT Cannon, LLC
  • DSUB 25 F CRIMP CLIN NMB G
  • Unit Price $108.23000
  • IDBMAE25SNMBK47F0-ND
Additional Resources
Standard Package ? 1
Other Names IDBMAY25PF0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.57000 $26.57
5 23.23000 $116.15
10 22.63500 $226.35
25 21.32440 $533.11
50 19.89480 $994.74

Submit a request for quotation on quantities greater than those displayed.

00:18:52 9/23/2018