Add To Favorites
Photo Not Available
DBMAMYT25SNMBK47F0 Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.34000 $89.34
5 83.78800 $418.94
10 72.21600 $722.16
25 68.04920 $1,701.23
50 64.34580 $3,217.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMAMYT25SNMBK47F0-ND
Copy   IDBMAMYT25SNMBK47F0-ND
Quantity Available Supplier Direct Ship : 51
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMAMYT25SNMBK47F0

Copy   DBMAMYT25SNMBK47F0
Description DSUB 25 F CRIMP NMB FLOA G50 B
Copy   DSUB 25 F CRIMP NMB FLOA G50 B
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 25 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Board Side (M3)
Features -
Shell Material, Finish Brass, Gold Plated
Shell Finish Thickness 50µin (1.27µm)
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DBMAMT25PNMBK47F0
  • ITT Cannon, LLC
  • DSUB 25 M CRIMP NMB G50 B
  • Unit Price $101.96000
  • IDBMAMT25PNMBK47F0-ND
  • Photo Not Available
  • DBMAMR25PF0
  • ITT Cannon, LLC
  • DSUB 25M CRIMP FLOA 50
  • Unit Price $26.70000
  • IDBMAMR25PF0-ND
  • Photo Not Available
  • DBMAM25PK47F0
  • ITT Cannon, LLC
  • DSUB 25 M CRIMP G50 NM
  • Unit Price $100.54000
  • IDBMAM25PK47F0-ND
  • Photo Not Available
  • DBMAM25PNMBK47F0
  • ITT Cannon, LLC
  • DSUB 25 M NMB
  • Unit Price $100.54000
  • IDBMAM25PNMBK47F0-ND
Additional Resources
Standard Package ? 1
Other Names IDBMAMYT25SNMBK47F0

05:23:43 10/22/2018