Add To Favorites
Photo Not Available
DBMAMYT25SA101 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.07000 $27.07
5 23.66800 $118.34
10 23.06000 $230.60
25 21.72520 $543.13
50 20.26880 $1,013.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMAMYT25SA101-ND
Copy   IDBMAMYT25SA101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMAMYT25SA101

Copy   DBMAMYT25SA101
Description CONN D-SUB RCPT 25POS PNL MNT
Copy   CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • DBMAM-25P - ITT Cannon, LLC | 1003-1828-ND DigiKey Electronics
  • DBMAM-25P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $57.60000
  • 1003-1828-ND
  • Photo Not Available
  • DBMAM25P-A183
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $30.07000
  • IDBMAM25P-A183-ND
  • Photo Not Available
  • DBMAM25PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $41.27000
  • IDBMAM25PF225-ND
  • Photo Not Available
  • DBMAM25PNM
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $106.52000
  • DBMAM25PNM-ND
Additional Resources
Standard Package ? 1
Other Names IDBMAMYT25SA101

03:27:44 1/17/2019