USD
Favorite

Photo Not Available
DBMAMY44SA101 44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Price & Procurement
Supplier Direct Ship : 22 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.01000 $42.01
5 36.87800 $184.39
10 35.92700 $359.27
25 33.64600 $841.15
50 31.36480 $1,568.24

Submit a request for quotation on quantities greater than those displayed.

DBMAMY44SA101

Datasheet
Digi-Key Part Number IDBMAMY44SA101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DBMAMY44SA101
Copy  
Description CONN D-SUB HD RCPT 44POS PNL MNT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

44 Position D-Sub, High Density Receptacle, Female Sockets Connector

Copy  
Documents & Media
Datasheets DBMAMY44SA101
Featured Product D-Subminiature Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging Bulk 
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 44
Number of Rows 3
Shell Size, Connector Layout 3 (DB, B) High Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

DBMAM44P

CONN D-SUB HD PLUG 44POS PNL MNT

ITT Cannon, LLC

$51.66000 Details

DBMAM44PF225

CONN D-SUB HD PLUG 44POS PNL MNT

ITT Cannon, LLC

$97.91000 Details

DBMAM44PNM-F225

CONN D-SUB HD PLUG 44POS PNL MNT

ITT Cannon, LLC

$97.91000 Details

DBMAM44PK87

CONN D-SUB HD PLUG 44POS PNL MNT

ITT Cannon, LLC

$88.61000 Details

DBMAM44PA101

CONN D-SUB HD PLUG 44POS PNL MNT

ITT Cannon, LLC

$53.82000 Details

DBMAM44PNM

CONN D-SUB HD PLUG 44POS PNL MNT

ITT Cannon, LLC

$118.04000 Details
Additional Resources
Standard Package 1
Other Names IDBMAMY44SA101