Add To Favorites
Photo Not Available
DBMAM44PA101F0 Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.39000 $37.39
5 32.70000 $163.50
10 31.86100 $318.61
25 30.01640 $750.41
50 28.00420 $1,400.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMAM44PA101F0-ND
Copy   IDBMAM44PA101F0-ND
Quantity Available Supplier Direct Ship : 138
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMAM44PA101F0

Copy   DBMAM44PA101F0
Description DSUB 44M CRIMP 50 CAD
Copy   DSUB 44M CRIMP 50 CAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position

Copy   Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Documents & Media
Datasheets DBMAM44PA101F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 44
Number of Rows 3
Shell Size, Connector Layout 3 (DB, B) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DBMAM44SNMBK47F0
  • ITT Cannon, LLC
  • DSUB NON MAGNETIC
  • Unit Price $133.74000
  • IDBMAM44SNMBK47F0-ND
  • Photo Not Available
  • DBMAM44SNMBF0
  • ITT Cannon, LLC
  • DSUB NON MAGNETIC
  • Unit Price $104.09000
  • IDBMAM44SNMBF0-ND
  • Photo Not Available
  • DBMAM44SNMF0A101
  • ITT Cannon, LLC
  • DSUB 44 F CRIMP NM LC CAD
  • Unit Price $104.09000
  • IDBMAM44SNMF0A101-ND
  • Photo Not Available
  • DBMAMY44SF0A101
  • ITT Cannon, LLC
  • DSUB 44F CRIMP FLOA G50 CAD
  • Unit Price $33.04000
  • IDBMAMY44SF0A101-ND
Additional Resources
Standard Package ? 1
Other Names IDBMAM44PA101F0

05:14:04 11/15/2018