Add To Favorites
Photo Not Available
DBMAM44PA101 44 Position D-Sub, High Density Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.63000 $68.63
5 60.12600 $300.63
10 55.72000 $557.20
25 52.25680 $1,306.42
50 48.79400 $2,439.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMAM44PA101-ND
Copy   DBMAM44PA101-ND
Quantity Available Supplier Direct Ship : 117
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMAM44PA101

Copy   DBMAM44PA101
Description CONN D-SUB HD PLUG 44POS PNL MNT
Copy   CONN D-SUB HD PLUG 44POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

44 Position D-Sub, High Density Plug, Male Pins Connector

Copy   44 Position D-Sub, High Density Plug, Male Pins Connector
Documents & Media
Datasheets DBMAM44PA101 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug, Male Pins
Number of Positions 44
Number of Rows 3
Shell Size, Connector Layout 3 (DB, B) High Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DBMAM-44S
  • ITT Cannon, LLC
  • CONN D-SUB HD RCPT 44POS PNL MNT
  • Unit Price $74.56000
  • DBMAM-44S-ND
  • Photo Not Available
  • DBMAME44S
  • ITT Cannon, LLC
  • CONN D-SUB HD RCPT 44POS PNL MNT
  • Unit Price $100.79000
  • IDBMAME44S-ND
  • Photo Not Available
  • DBMAMY44SA101
  • ITT Cannon, LLC
  • CONN D-SUB HD RCPT 44POS PNL MNT
  • Unit Price $31.53000
  • IDBMAMY44SA101-ND
  • Photo Not Available
  • DBMAM44SA101
  • ITT Cannon, LLC
  • CONN D-SUB HD RCPT 44POS PNL MNT
  • Unit Price $76.21000
  • IDBMAM44SA101-ND
Additional Resources
Standard Package ? 1

05:57:18 12/10/2018