Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMAM25PF225F0-ND
Quantity Available Supplier Direct Ship : 624
Can ship in approximately 11 business days

Manufacturer Part Number


Description DSUB 25 M CRMP 50 SS SHL F225
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 25 Position

Documents & Media
Datasheets DBMAM25PF225F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Stainless Steel
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDBMAM25PF225F0

09:25:18 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 29.24000 $29.24
5 25.56800 $127.84
10 24.91300 $249.13
25 23.47040 $586.76
50 21.89700 $1,094.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback