Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMAM-25S-F0-ND
Quantity Available Supplier Direct Ship : 1,772
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMAM-25S-F0

Description CONN DSUB RCPT 25POS HSG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 25 Position

Documents & Media
Datasheets DBMAM25SF0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 051533-0013
515330013
DBMAM25SF0
IDBMAM25SF0
IDBMAM25SF0-ND

06:16:09 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.66000 $15.66
5 13.56000 $67.80
10 13.35700 $133.57
25 12.61080 $315.27
50 12.54300 $627.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback