Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMAM-25P-F0-ND
Quantity Available Supplier Direct Ship : 3,000
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMAM-25P-F0

Description CONN DSUB PLUG 25POS HSG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 25 Position

Documents & Media
Datasheets DBMAM25PF0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 051532-0016
515320016
DBMAM25PF0
IDBMAM25PF0
IDBMAM25PF0-ND

06:51:37 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.39000 $17.39
5 15.05400 $75.27
10 14.82800 $148.28
25 14.00040 $350.01
50 13.92500 $696.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback