Add To Favorites
Photo Not Available
DBMAF25SA197F0 Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.63000 $21.63
5 18.73000 $93.65
10 18.44900 $184.49
25 17.41880 $435.47
50 17.32520 $866.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMAF25SA197F0-ND
Copy   DBMAF25SA197F0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMAF25SA197F0

Copy   DBMAF25SA197F0
Description DSUB 25 F CRIMP F0 FLO TIN
Copy   DSUB 25 F CRIMP F0 FLO TIN
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 25 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

12:24:45 11/13/2018