Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMAF25PF0-ND
Quantity Available Supplier Direct Ship : 419
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMAF25PF0

Description DSUB 25 M CRIMP FLOA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 25 Position

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DBMA-25S-F0
  • ITT Cannon, LLC
  • CONN DSUB RCPT 25POS HSG
  • Unit Price $15.66000
  • DBMA-25S-F0-ND
  • Photo Not Available
  • DBMA25SA183F0
  • ITT Cannon, LLC
  • DSUB 25 F CRIMP
  • Unit Price $15.66000
  • IDBMA25SA183F0-ND
  • Photo Not Available
  • DBMA25SNMBK47F0
  • ITT Cannon, LLC
  • DSUB 25 F CRIMP
  • Unit Price $98.37000
  • IDBMA25SNMBK47F0-ND
  • Photo Not Available
  • DBMA25SNMBF0
  • ITT Cannon, LLC
  • DSUB 25 F CRIMP
  • Unit Price $60.84000
  • IDBMA25SNMBF0-ND
Additional Resources
Standard Package ? 1
Other Names IDBMAF25PF0

13:16:15 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.57000 $26.57
5 23.23000 $116.15
10 22.63500 $226.35
25 21.32440 $533.11
50 19.89480 $994.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback