Add To Favorites
Photo Not Available
DBMAE25SNMK52 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 179.22000 $179.22
5 162.31200 $811.56
10 161.18500 $1,611.85
25 153.29520 $3,832.38
50 149.91360 $7,495.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMAE25SNMK52-ND
Copy   IDBMAE25SNMK52-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMAE25SNMK52

Copy   DBMAE25SNMK52
Description CONN D-SUB RCPT 25POS PNL MNT
Copy   CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBMAE25SNMK52
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Crimp
Features -
Shell Material, Finish Brass, Gold Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMA-25P - ITT Cannon, LLC | 1003-1754-ND DigiKey Electronics
  • DBMA-25P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $48.45000
  • 1003-1754-ND
  • Photo Not Available
  • DBMA-25P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $29.67000
  • DBMA-25P-K87-ND
  • Photo Not Available
  • DBMA25PNMB
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $106.52000
  • DBMA25PNMB-ND
  • Photo Not Available
  • DBMA25PNM
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $106.52000
  • DBMA25PNM-ND
Additional Resources
Standard Package ? 1
Other Names IDBMAE25SNMK52

09:18:09 1/16/2019