Add To Favorites
Photo Not Available
DBMAE25PF0 Plug for Male Contacts Housing D-Sub Connector 25 Position
Product Overview
Digi-Key Part Number IDBMAE25PF0-ND
Copy   IDBMAE25PF0-ND
Quantity Available Supplier Direct Ship : 261
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMAE25PF0

Copy   DBMAE25PF0
Description DSUB 25 M CRIMP CLIN
Copy   DSUB 25 M CRIMP CLIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 25 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 25 Position
Documents & Media
Datasheets DBMAE25PF0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Board Side (4-40)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DBMA-25S-F0
  • ITT Cannon, LLC
  • CONN DSUB RCPT 25POS HSG
  • Unit Price $15.66000
  • DBMA-25S-F0-ND
  • Photo Not Available
  • DBMA25SA183F0
  • ITT Cannon, LLC
  • DSUB 25 F CRIMP
  • Unit Price $15.66000
  • IDBMA25SA183F0-ND
  • Photo Not Available
  • DBMA25SNMBK47F0
  • ITT Cannon, LLC
  • DSUB 25 F CRIMP
  • Unit Price $98.37000
  • IDBMA25SNMBK47F0-ND
  • Photo Not Available
  • DBMAE25SNMBK47F0
  • ITT Cannon, LLC
  • DSUB 25 F CRIMP CLIN NMB G
  • Unit Price $108.23000
  • IDBMAE25SNMBK47F0-ND
Additional Resources
Standard Package ? 1
Other Names IDBMAE25PF0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.66000 $26.66
5 23.30800 $116.54
10 22.71100 $227.11
25 21.39600 $534.90
50 19.96160 $998.08

Submit a request for quotation on quantities greater than those displayed.

14:07:58 9/20/2018