Add To Favorites
Photo Not Available
DBMA25SA197F16F0 Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.97000 $18.97
5 16.42600 $82.13
10 16.18000 $161.80
25 15.27600 $381.90
50 15.19400 $759.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMA25SA197F16F0-ND
Copy   DBMA25SA197F16F0-ND
Quantity Available Supplier Direct Ship : 2,198
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMA25SA197F16F0

Copy   DBMA25SA197F16F0
Description DSUB 25 F CRIMP F0 TIN D/C
Copy   DSUB 25 F CRIMP F0 TIN D/C
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 25 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features Dust Cap
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

19:24:21 12/10/2018