Add To Favorites
Photo Not Available
DBMA25SA197F0F16 Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.97000 $18.97
5 16.42600 $82.13
10 16.18000 $161.80
25 15.27600 $381.90
50 15.19400 $759.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMA25SA197F0F16-ND
Copy   IDBMA25SA197F0F16-ND
Quantity Available Supplier Direct Ship : 1,672
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMA25SA197F0F16

Copy   DBMA25SA197F0F16
Description CONN D-SUB HOUSING RCPT 25POS
Copy   CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 25 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Dust Cap
Shell Material, Finish Steel, Tin-Lead Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DBMA25SA183F0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 25POS
  • Unit Price $17.73000
  • IDBMA25SA183F0-ND
Additional Resources
Standard Package ? 1
Other Names IDBMA25SA197F0F16

07:47:18 1/21/2019