Add To Favorites
Photo Not Available
DBMA-25S-F0 Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Product Overview
Digi-Key Part Number DBMA-25S-F0-ND
Copy   DBMA-25S-F0-ND
Quantity Available Supplier Direct Ship : 1,385
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMA-25S-F0

Copy   DBMA-25S-F0
Description CONN DSUB RCPT 25POS HSG
Copy   CONN DSUB RCPT 25POS HSG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 25 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Documents & Media
Datasheets DBMA25SF0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DBMA25PK87F0F16
  • ITT Cannon, LLC
  • DSUB 25 M G CRIMP T
  • Unit Price $18.28000
  • IDBMA25PK87F0F16-ND
  • Photo Not Available
  • DBMA-25P-F0
  • ITT Cannon, LLC
  • CONN DSUB PLUG 25POS HSG
  • Unit Price $17.39000
  • DBMA-25P-F0-ND
  • Photo Not Available
  • DBMAY25PNMBK52F0
  • ITT Cannon, LLC
  • DSUB 25 M CRIMP FLOA NMB
  • Unit Price $90.56000
  • IDBMAY25PNMBK52F0-ND
  • Photo Not Available
  • DBMAF25PF0
  • ITT Cannon, LLC
  • DSUB 25 M CRIMP FLOA
  • Unit Price $26.57000
  • IDBMAF25PF0-ND
Associated Product
  • 031-1007-048 - ITT Cannon, LLC | 1003-1939-ND DigiKey Electronics
  • 031-1007-048
  • ITT Cannon, LLC
  • CONTACT DSUB SKT 26-30AWG CRIMP
  • Unit Price $2.11000
  • 1003-1939-ND
  • 031-1007-001 - ITT Cannon, LLC | 1003-1937-ND DigiKey Electronics
  • 031-1007-001
  • ITT Cannon, LLC
  • CONTACT DSUB SKT 18-22AWG CRIMP
  • Unit Price $1.10000
  • 1003-1937-ND
  • 031-1007-054 - ITT Cannon, LLC | 1003-1941-ND DigiKey Electronics
  • 031-1007-054
  • ITT Cannon, LLC
  • CONTACT DSUB SKT 18-22AWG CRIMP
  • Unit Price $8.33000
  • 1003-1941-ND
  • Photo Not Available
  • 031-1007-004
  • ITT Cannon, LLC
  • DSUB CON D*MA SKT #20-26
  • Unit Price $1.89000
  • 031-1007-004-ND
Additional Resources
Standard Package ? 1
Other Names 050911-0008
509110008
DBMA25SF0
IDBMA25SF0
IDBMA25SF0-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.66000 $15.66
5 13.56000 $67.80
10 13.35700 $133.57
25 12.61080 $315.27
50 12.54300 $627.15

Submit a request for quotation on quantities greater than those displayed.

20:14:25 9/22/2018