Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMA-25S-A197-F0-ND
Quantity Available Supplier Direct Ship : 1,793
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMA-25S-A197-F0

Description CONN DSUB RCPT 25POS HSG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 25 Position

Documents & Media
Datasheets DBMA25SA197F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin-Lead Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 050911-0412
509110412
DBMA25SA197F0
IDBMA25SA197F0
IDBMA25SA197F0-ND

07:09:10 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.57000 $15.57
5 13.48200 $67.41
10 13.28000 $132.80
25 12.53840 $313.46
50 12.47080 $623.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback