Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMA-25P-K87-F0-ND
Quantity Available Supplier Direct Ship : 956
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMA-25P-K87-F0

Description CONN DSUB PLUG 25POS HSG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 25 Position

Documents & Media
Datasheets DBMA25PK87F0
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles 200
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 050911-0395
509110395
DBMA25PK87F0
IDBMA25PK87F0
IDBMA25PK87F0-ND

20:22:08 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.43000 $18.43
5 15.96000 $79.80
10 15.72100 $157.21
25 14.84280 $371.07
50 14.76300 $738.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback