Add To Favorites
Photo Not Available
DBM9W4SF179A 9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number IDBM9W4SF179A-ND
Copy   IDBM9W4SF179A-ND
Quantity Available Supplier Direct Ship : 3,701
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM9W4SF179A

Copy   DBM9W4SF179A
Description CONN D-SUB RCPT 9POS PNL MNT WW
Copy   CONN D-SUB RCPT 9POS PNL MNT WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 9 (5 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 9W4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-9W4P-K87 - ITT Cannon, LLC | 1003-1848-ND DigiKey Electronics
  • DBM-9W4P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $8.60000
  • 1003-1848-ND
  • Photo Not Available
  • DBME-9W4P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $10.26000
  • DBME-9W4P-K87-ND
  • Photo Not Available
  • DBM9W4PA176
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $9.28000
  • IDBM9W4PA176-ND
  • Photo Not Available
  • DBM-9W4P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $8.98000
  • DBM-9W4P-A191-K87-ND
Additional Resources
Standard Package ? 1
Other Names IDBM9W4SF179A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.30000 $22.30
5 19.50000 $97.50
10 17.19800 $171.98
25 15.26880 $381.72
50 14.33020 $716.51

Submit a request for quotation on quantities greater than those displayed.

19:20:59 9/21/2018