Add To Favorites
Photo Not Available
DBM5W5SMOD Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.94000 $3.94
5 3.41000 $17.05
10 3.35900 $33.59
25 3.17120 $79.28
50 3.15420 $157.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBM5W5SMOD-ND
Copy   IDBM5W5SMOD-ND
Quantity Available Supplier Direct Ship : 4,916
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM5W5SMOD

Copy   DBM5W5SMOD
Description CONN D-SUB HOUSING RCPT 5POS
Copy   CONN D-SUB HOUSING RCPT 5POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Copy   Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle for Female Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish -
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DBM5W5P
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $4.27000
  • IDBM5W5P-ND
  • Photo Not Available
  • DBME-5W5P-K87
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $8.75000
  • DBME-5W5P-K87-ND
  • Photo Not Available
  • DBM5W5PK47
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $97.64000
  • IDBM5W5PK47-ND
  • Photo Not Available
  • DBM5W5PD
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $9.51000
  • IDBM5W5PD-ND
Additional Resources
Standard Package ? 1
Other Names IDBM5W5SMOD

03:54:38 1/18/2019