Add To Favorites
Photo Not Available
DBM5W5SA183 Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.94000 $3.94
5 3.41000 $17.05
10 2.93100 $29.31
25 2.60200 $65.05
50 2.44200 $122.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBM5W5SA183-ND
Copy   IDBM5W5SA183-ND
Quantity Available Supplier Direct Ship : 4,876
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM5W5SA183

Copy   DBM5W5SA183
Description CONN D-SUB HOUSING RCPT 5POS
Copy   CONN D-SUB HOUSING RCPT 5POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Copy   Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle for Female Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DBM5W5P
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $4.27000
  • IDBM5W5P-ND
  • Photo Not Available
  • DBME-5W5P-K87
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $8.75000
  • DBME-5W5P-K87-ND
  • Photo Not Available
  • DBM5W5PK47
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $97.64000
  • IDBM5W5PK47-ND
  • Photo Not Available
  • DBM5W5PD
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $9.51000
  • IDBM5W5PD-ND
Associated Product
  • DM537441 - ITT Cannon, LLC | 1003-1908-ND DigiKey Electronics
  • DM537441
  • ITT Cannon, LLC
  • CONN D-SUB SOCKET 8AWG SLDR CUP
  • Unit Price $4.38000
  • 1003-1908-ND
  • DM537446 - ITT Cannon, LLC | 1003-1909-ND DigiKey Electronics
  • DM537446
  • ITT Cannon, LLC
  • CONN D-SUB SOCKET 12AWG SLDR CUP
  • Unit Price $4.48000
  • 1003-1909-ND
  • DM5374421 - ITT Cannon, LLC | 1003-1910-ND DigiKey Electronics
  • DM5374421
  • ITT Cannon, LLC
  • CONN D-SUB SOCKET 8AWG SLDR CUP
  • Unit Price $6.43000
  • 1003-1910-ND
  • DM130342 - ITT Cannon, LLC | 1003-1988-ND DigiKey Electronics
  • DM130342
  • ITT Cannon, LLC
  • CONN D-SUB SOCKET 12AWG CRIMP
  • Unit Price $5.40000
  • 1003-1988-ND
Additional Resources
Standard Package ? 1
Other Names IDBM5W5SA183

12:32:18 1/20/2019