Add To Favorites
Photo Not Available
DBM5W5S1A0NA197 Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
5 3.28200 $16.41
10 2.82100 $28.21
25 2.50560 $62.64
50 2.35140 $117.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBM5W5S1A0NA197-ND
Copy   DBM5W5S1A0NA197-ND
Quantity Available Supplier Direct Ship : 4,876
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM5W5S1A0NA197

Copy   DBM5W5S1A0NA197
Description CONN D-SUB HOUSING RCPT 5POS
Copy   CONN D-SUB HOUSING RCPT 5POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Copy   Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Documents & Media
Datasheets DBM5W5S1A0NA197 Datasheet
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle for Female Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin-Lead Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

17:07:02 1/19/2019