Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBM5W5S0L2A197-ND
Quantity Available Supplier Direct Ship : 2,413
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBM5W5S0L2A197

Description DSUB 5W5 F G T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Documents & Media
Datasheets DBM5W5S0L2A197
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle for Female Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names IDBM5W5S0L2A197

20:16:49 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 $3.61
5 3.12200 $15.61
10 2.68500 $26.85
25 2.45720 $61.43
50 2.17560 $108.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback