Add To Favorites
Photo Not Available
DBM25SA191 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.49000 $22.49
5 19.47000 $97.35
10 16.74300 $167.43
25 14.86320 $371.58
50 13.95080 $697.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBM25SA191-ND
Copy   DBM25SA191-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM25SA191

Copy   DBM25SA191
Description CONN D-SUB RCPT 25POS PNL MNT
Copy   CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBM-25P - ITT Cannon, LLC | 1003-1844-ND DigiKey Electronics
  • DBM-25P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $13.79000
  • 1003-1844-ND
  • DBM-25P-E - ITT Cannon, LLC | 1003-1846-ND DigiKey Electronics
  • DBM-25P-E
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $33.26000
  • 1003-1846-ND
  • Photo Not Available
  • DBM-25P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $27.26000
  • DBM-25P-K127-ND
  • Photo Not Available
  • DBM-25P-X
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $39.25000
  • DBM-25P-X-ND
Additional Resources
Standard Package ? 1

20:09:42 12/18/2018