Add To Favorites
Photo Not Available
DBM25SA190A197 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.93000 $31.93
5 27.92400 $139.62
10 23.75400 $237.54
25 21.04160 $526.04
50 18.52540 $926.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBM25SA190A197-ND
Copy   IDBM25SA190A197-ND
Quantity Available Supplier Direct Ship : 211
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM25SA190A197

Copy   DBM25SA190A197
Description CONN D-SUB RCPT 25POS PNL MNT
Copy   CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-25P - ITT Cannon, LLC | 1003-1844-ND DigiKey Electronics
  • DBM-25P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $13.79000
  • 1003-1844-ND
  • DBM-25P-E - ITT Cannon, LLC | 1003-1846-ND DigiKey Electronics
  • DBM-25P-E
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $33.26000
  • 1003-1846-ND
  • Photo Not Available
  • DBM-25P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $27.26000
  • DBM-25P-K127-ND
  • Photo Not Available
  • DBM-25P-X
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $39.25000
  • DBM-25P-X-ND
Additional Resources
Standard Package ? 1
Other Names IDBM25SA190A197

19:48:33 12/16/2018