Add To Favorites
Photo Not Available
DBM25SA101 25 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number IDBM25SA101-ND
Copy   IDBM25SA101-ND
Quantity Available Supplier Direct Ship : 4,480
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM25SA101

Copy   DBM25SA101
Description CONN D-SUB RCPT 25POS PNL MNT
Copy   CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBM25SA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-25P - ITT Cannon, LLC | 1003-1844-ND DigiKey Electronics
  • DBM-25P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $13.79000
  • 1003-1844-ND
  • DBM-25P-E - ITT Cannon, LLC | 1003-1846-ND DigiKey Electronics
  • DBM-25P-E
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $33.26000
  • 1003-1846-ND
  • Photo Not Available
  • DBM-25P-X
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $39.25000
  • DBM-25P-X-ND
  • Photo Not Available
  • DBM-25P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $27.26000
  • DBM-25P-K127-ND
Additional Resources
Standard Package ? 1
Other Names IDBM25SA101
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.63000 $20.63
5 17.86000 $89.30
10 15.35800 $153.58
25 13.63560 $340.89
50 12.79820 $639.91

Submit a request for quotation on quantities greater than those displayed.

00:34:10 9/22/2018