Add To Favorites
Photo Not Available
DBM25PK75 25 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DBM25PK75-ND
Copy   DBM25PK75-ND
Quantity Available Supplier Direct Ship : 334
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM25PK75

Copy   DBM25PK75
Description CONN D-SUB PLUG 25POS PNL MNT
Copy   CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-25S - ITT Cannon, LLC | 1003-1845-ND DigiKey Electronics
  • DBM-25S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $16.38000
  • 1003-1845-ND
  • DBMN-25S-N-A197 - ITT Cannon, LLC | 1003-1966-ND DigiKey Electronics
  • DBMN-25S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25P PNL MNT SLDR
  • Unit Price $20.50000
  • 1003-1966-ND
  • DBMZ-25S-N-A197 - ITT Cannon, LLC | 1003-1851-ND DigiKey Electronics
  • DBMZ-25S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25P PNL MNT SLDR
  • Unit Price $20.50000
  • 1003-1851-ND
  • DBMG-25S-J-A197 - ITT Cannon, LLC | 1003-1964-ND DigiKey Electronics
  • DBMG-25S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS R/A SOLDER
  • Unit Price $31.28000
  • 1003-1964-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.97000 $20.97
5 18.15200 $90.76
10 15.60800 $156.08
25 13.85720 $346.43
50 13.00740 $650.37

Submit a request for quotation on quantities greater than those displayed.

06:18:25 9/22/2018