Add To Favorites
Photo Not Available
DBM25PE-A156 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.45000 $39.45
5 34.62800 $173.14
10 33.73500 $337.35
25 31.59280 $789.82
50 29.45080 $1,472.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBM25PE-A156-ND
Copy   DBM25PE-A156-ND
Quantity Available Supplier Direct Ship : 4,255
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM25PE-A156

Copy   DBM25PE-A156
Description CONN D-SUB PLUG 25P PNL MNT SLDR
Copy   CONN D-SUB PLUG 25P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-25S - ITT Cannon, LLC | 1003-1845-ND DigiKey Electronics
  • DBM-25S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $16.38000
  • 1003-1845-ND
  • Photo Not Available
  • DBM-25S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $13.19000
  • DBM-25S-A197-ND
  • Photo Not Available
  • DBM25SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $24.98000
  • IDBM25SF225-ND
  • Photo Not Available
  • 311-P-10-3S-B-12
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $369.88000
  • 311-P-10-3S-B-12-ND
Additional Resources
Standard Package ? 1

16:58:26 12/15/2018