Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBM25PA208-ND
Quantity Available Supplier Direct Ship : 2,437
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBM25PA208

Description CONN D-SUB PLUG 25POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1

21:20:15 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.65000 $24.65
5 21.55400 $107.77
10 19.00800 $190.08
25 17.39480 $434.87
50 15.40500 $770.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback