Add To Favorites
Photo Not Available
DBM21W1SJA197 21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.81000 $19.81
5 17.14800 $85.74
10 16.89100 $168.91
25 15.94760 $398.69
50 15.86180 $793.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBM21W1SJA197-ND
Copy   IDBM21W1SJA197-ND
Quantity Available Supplier Direct Ship : 150
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM21W1SJA197

Copy   DBM21W1SJA197
Description CONN D-SUB RCPT 21POS R/A SOLDER
Copy   CONN D-SUB RCPT 21POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBM21W1SJA197
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 21 (20 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 21W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DBM-21W1P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $13.85000
  • DBM-21W1P-K87-ND
  • Photo Not Available
  • DBM21W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $14.27000
  • IDBM21W1P-ND
  • Photo Not Available
  • DBM-21W1P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $25.45000
  • DBM-21W1P-A191-K87-ND
  • Photo Not Available
  • DBM-21W1P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $25.45000
  • DBM-21W1P-K127-ND
Additional Resources
Standard Package ? 1
Other Names IDBM21W1SJA197

12:06:47 1/18/2019