Add To Favorites
Photo Not Available
DBM21W1PMK87 21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number IDBM21W1PMK87-ND
Copy   IDBM21W1PMK87-ND
Quantity Available Supplier Direct Ship : 363
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM21W1PMK87

Copy   DBM21W1PMK87
Description CONN D-SUB PLUG 21P PNL MNT SLDR
Copy   CONN D-SUB PLUG 21P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 21 (20 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 21W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DBM-21W1S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $12.41000
  • DBM-21W1S-A197-ND
  • Photo Not Available
  • DBMY21W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $17.12000
  • IDBMY21W1S-ND
  • Photo Not Available
  • DBM21W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $12.55000
  • IDBM21W1S-ND
  • Photo Not Available
  • 311-P-10-14S-B-12
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $298.08000
  • 311-P-10-14S-B-12-ND
Additional Resources
Standard Package ? 1
Other Names IDBM21W1PMK87
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.58000 $26.58
5 23.24000 $116.20
10 22.64400 $226.44
25 21.33320 $533.33
50 19.90300 $995.15

Submit a request for quotation on quantities greater than those displayed.

09:44:19 9/21/2018