Add To Favorites
Photo Not Available
DBM21W1PA101 21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.73000 $22.73
5 19.67600 $98.38
10 16.92000 $169.20
25 15.02120 $375.53
50 14.09880 $704.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBM21W1PA101-ND
Copy   IDBM21W1PA101-ND
Quantity Available Supplier Direct Ship : 415
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM21W1PA101

Copy   DBM21W1PA101
Description CONN D-SUB PLUG 21POS PNL MNT
Copy   CONN D-SUB PLUG 21POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DBM21W1PA101
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 21 (20 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 21W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DBM-21W1S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $13.51000
  • DBM-21W1S-A197-ND
  • Photo Not Available
  • DBMY21W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $19.08000
  • IDBMY21W1S-ND
  • Photo Not Available
  • DBMV21H1SNA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21P PNL MNT SLDR
  • Unit Price $35.99000
  • DBMV21H1SNA197-ND
  • Photo Not Available
  • DBMP21W1SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS R/A SOLDER
  • Unit Price $32.67000
  • DBMP21W1SJA197-ND
Additional Resources
Standard Package ? 1
Other Names IDBM21W1PA101

21:55:44 1/17/2019