Add To Favorites
Photo Not Available
DBM17W2SR 17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.86000 $20.86
5 18.06400 $90.32
10 17.79300 $177.93
25 16.79960 $419.99
50 16.70920 $835.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBM17W2SR-ND
Copy   IDBM17W2SR-ND
Quantity Available Supplier Direct Ship : 2,470
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM17W2SR

Copy   DBM17W2SR
Description CONN D-SUB RCPT 17POS R/A SOLDER
Copy   CONN D-SUB RCPT 17POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (15 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-17W2P-K87 - ITT Cannon, LLC | 1003-1849-ND DigiKey Electronics
  • DBM-17W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $15.07000
  • 1003-1849-ND
  • Photo Not Available
  • DBM17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $10.81000
  • IDBM17W2P-ND
  • Photo Not Available
  • DBM17W2PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $133.82000
  • IDBM17W2PNMBK52-ND
  • Photo Not Available
  • DBME17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $20.45000
  • IDBME17W2P-ND
Additional Resources
Standard Package ? 1
Other Names IDBM17W2SR

06:53:24 1/23/2019