Add To Favorites
Photo Not Available
DBM17W2PM 17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number IDBM17W2PM-ND
Copy   IDBM17W2PM-ND
Quantity Available Supplier Direct Ship : 484
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM17W2PM

Copy   DBM17W2PM
Description CONN D-SUB PLUG 17P PNL MNT SLDR
Copy   CONN D-SUB PLUG 17P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 17 (15 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBM-17W2S-A197 - ITT Cannon, LLC | 1003-1850-ND DigiKey Electronics
  • DBM-17W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $15.97000
  • 1003-1850-ND
  • Photo Not Available
  • DBME17W2SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $14.18000
  • DBME17W2SA197-ND
  • Photo Not Available
  • DBMY17W2SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $242.88000
  • DBMY17W2SNMBK52-ND
  • Photo Not Available
  • DBM17W2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $9.97000
  • IDBM17W2S-ND
Additional Resources
Standard Package ? 1
Other Names IDBM17W2PM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.21000 $21.21
5 18.36000 $91.80
10 18.08500 $180.85
25 17.07480 $426.87
50 16.98300 $849.15

Submit a request for quotation on quantities greater than those displayed.

15:39:12 9/23/2018