Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBM17W2PKA191K87-ND
Quantity Available Supplier Direct Ship : 1,461
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBM17W2PKA191K87

Description CONN D-SUB PLUG 17POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 17 (15 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBM-17W2S-A197 - ITT Cannon, LLC | 1003-1850-ND DigiKey Electronics
  • DBM-17W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $15.97000
  • 1003-1850-ND
  • Photo Not Available
  • DBME17W2SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $14.18000
  • DBME17W2SA197-ND
  • Photo Not Available
  • DBMY17W2SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $214.61000
  • DBMY17W2SNMBK52-ND
  • Photo Not Available
  • DBM17W2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $9.97000
  • IDBM17W2S-ND
Additional Resources
Standard Package ? 1
Other Names IDBM17W2PKA191K87

14:43:48 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.23000 $27.23
5 23.81200 $119.06
10 23.20100 $232.01
25 21.85760 $546.44
50 20.39240 $1,019.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback