Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBM13W3SJ-ND
Quantity Available Supplier Direct Ship : 2,146
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBM13W3SJ

Description CONN D-SUB RCPT 13POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DBM13W3SJ
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-13W3P-K87 - ITT Cannon, LLC | 1003-1070-ND DigiKey Electronics
  • DBM-13W3P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $12.43000
  • 1003-1070-ND
  • Photo Not Available
  • DBM13W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $8.22000
  • IDBM13W3P-ND
  • Photo Not Available
  • DBMY13W3PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $22.69000
  • IDBMY13W3PA101-ND
  • Photo Not Available
  • DBME-13W3P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $17.25000
  • DBME-13W3P-K127-ND
Additional Resources
Standard Package ? 1
Other Names IDBM13W3SJ

21:56:01 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.80000 $13.80
5 11.95200 $59.76
10 11.77300 $117.73
25 11.11520 $277.88
50 11.05560 $552.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback