Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBM13W3PA191K87-ND
Quantity Available Supplier Direct Ship : 4,647
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBM13W3PA191K87

Description CONN D-SUB PLUG 13POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets DBM13W3PA191K87 Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBM-13W3S-A197 - ITT Cannon, LLC | 1003-1071-ND DigiKey Electronics
  • DBM-13W3S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $13.11000
  • 1003-1071-ND
  • Photo Not Available
  • DBMC13X3SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS R/A SOLDER
  • Unit Price $48.35000
  • DBMC13X3SJA197-ND
  • Photo Not Available
  • DBMC13W3SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS R/A SOLDER
  • Unit Price $19.77000
  • DBMC13W3SJA197-ND
  • Photo Not Available
  • DBMP13H3SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS R/A SOLDER
  • Unit Price $69.74000
  • DBMP13H3SJA197-ND
Additional Resources
Standard Package ? 1

03:15:25 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.78000 $12.78
5 11.06800 $55.34
10 9.51700 $95.17
25 8.45000 $211.25
50 7.93100 $396.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback