Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBM13W3PA191-ND
Quantity Available Supplier Direct Ship : 4,683
Can ship in approximately 11 business days

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets DBM13W3PA191
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDBM13W3PA191

08:42:09 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.86000 $12.86
5 11.13600 $55.68
10 9.57600 $95.76
25 8.76240 $219.06
50 7.76080 $388.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback