Add To Favorites
Photo Not Available
DBM13W3PA101 13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.25000 $17.25
5 14.93200 $74.66
10 12.84000 $128.40
25 11.40000 $285.00
50 10.70040 $535.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBM13W3PA101-ND
Copy   DBM13W3PA101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM13W3PA101

Copy   DBM13W3PA101
Description CONN D-SUB PLUG 13POS PNL MNT
Copy   CONN D-SUB PLUG 13POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DBM13W3PA101 Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-13W3S-A197 - ITT Cannon, LLC | 1003-1071-ND DigiKey Electronics
  • DBM-13W3S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $13.11000
  • 1003-1071-ND
  • Photo Not Available
  • DBMC13X3SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS R/A SOLDER
  • Unit Price $48.35000
  • DBMC13X3SJA197-ND
  • Photo Not Available
  • DBMC13W3SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS R/A SOLDER
  • Unit Price $19.77000
  • DBMC13W3SJA197-ND
  • Photo Not Available
  • DBMZ13H3SNA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13P PNL MNT SLDR
  • Unit Price $39.13000
  • DBMZ13H3SNA197-ND
Additional Resources
Standard Package ? 1

06:22:20 12/13/2018