Add To Favorites
Photo Not Available
DBM-25S-A197 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.19000 $13.19
5 11.42000 $57.10
10 9.82000 $98.20
25 8.71800 $217.95
50 8.18260 $409.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBM-25S-A197-ND
Copy   DBM-25S-A197-ND
Quantity Available Supplier Direct Ship : 4,898
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM-25S-A197

Copy   DBM-25S-A197
Description CONN D-SUB RCPT 25POS PNL MNT
Copy   CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBM25SA197
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBM-25P - ITT Cannon, LLC | 1003-1844-ND DigiKey Electronics
  • DBM-25P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $13.79000
  • 1003-1844-ND
  • DBM-25P-E - ITT Cannon, LLC | 1003-1846-ND DigiKey Electronics
  • DBM-25P-E
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $33.26000
  • 1003-1846-ND
  • Photo Not Available
  • DBM-25P-X
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $39.25000
  • DBM-25P-X-ND
  • Photo Not Available
  • DBM-25P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $27.26000
  • DBM-25P-K127-ND
You May Also Be Interested In
  • 0444412003 - Molex, LLC | WM18464-ND DigiKey Electronics
  • 0444412003
  • Molex, LLC
  • CONN HSG RCPT 3POS 7.50MM BLACK
  • Unit Price $0.78000
  • WM18464-ND
  • 50-57-9403 - Molex, LLC | WM2901-ND DigiKey Electronics
  • 50-57-9403
  • Molex, LLC
  • CONN HOUSING 3POS .100 W/LATCH
  • Unit Price $0.23000
  • WM2901-ND
  • D110278 - ITT Cannon, LLC | 1003-1078-ND DigiKey Electronics
  • D110278
  • ITT Cannon, LLC
  • SPRING LATCH PLATE DE,DA,DB,DC
  • Unit Price $1.86500
  • 1003-1078-ND
Additional Resources
Standard Package ? 1
Other Names 053513-1856
535131856
DBM25SA197
IDBM25SA197
IDBM25SA197-ND

09:16:06 10/22/2018