Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBM-21W1S-A197-ND
Quantity Available Supplier Direct Ship : 862
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBM-21W1S-A197

Description CONN D-SUB RCPT 21POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 21 (20 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 21W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DBM21W1PA190
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $22.62000
  • IDBM21W1PA190-ND
  • Photo Not Available
  • DBM-21W1P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $22.58000
  • DBM-21W1P-A191-K87-ND
  • Photo Not Available
  • DBM21W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $13.07000
  • IDBM21W1P-ND
  • Photo Not Available
  • DBM-21W1P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $12.67000
  • DBM-21W1P-K87-ND
Additional Resources
Standard Package ? 1
Other Names '1210730733D
121073-0733 D
DBM21W1SA197
IDBM21W1SA197
IDBM21W1SA197-ND

10:09:17 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.35000 $12.35
5 10.69000 $53.45
10 9.19400 $91.94
25 8.41280 $210.32
50 7.45000 $372.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback