Add To Favorites
Photo Not Available
DBM-21W1P-K127 21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DBM-21W1P-K127-ND
Copy   DBM-21W1P-K127-ND
Quantity Available Supplier Direct Ship : 959
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBM-21W1P-K127

Copy   DBM-21W1P-K127
Description CONN D-SUB PLUG 21POS PNL MNT
Copy   CONN D-SUB PLUG 21POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 21 (20 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 21W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DBM-21W1S-K126
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $17.23000
  • DBM-21W1S-K126-ND
  • Photo Not Available
  • DBM-21W1S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $12.41000
  • DBM-21W1S-A197-ND
  • Photo Not Available
  • DBMY21W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $17.12000
  • IDBMY21W1S-ND
  • Photo Not Available
  • DBMP21W1SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS R/A SOLDER
  • Unit Price $28.90000
  • DBMP21W1SJA197-ND
Additional Resources
Standard Package ? 1
Other Names 053513-1847
535131847
DBM21W1PK127
IDBM21W1PK127
IDBM21W1PK127-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.83000 $23.83
5 20.83800 $104.19
10 18.37800 $183.78
25 16.31600 $407.90
50 15.31420 $765.71

Submit a request for quotation on quantities greater than those displayed.

07:42:17 9/20/2018