Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBM-17W2S-K126-ND
Quantity Available Supplier Direct Ship : 957
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBM-17W2S-K126

Description CONN D-SUB RCPT 17POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (15 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBM-17W2P-K87 - ITT Cannon, LLC | 1003-1849-ND DigiKey Electronics
  • DBM-17W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $15.07000
  • 1003-1849-ND
  • Photo Not Available
  • DBMC-17X2P-J-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS R/A SOLDER
  • Unit Price $50.27000
  • DBMC-17X2P-J-K87-ND
  • Photo Not Available
  • DBM-17W2P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $17.45000
  • DBM-17W2P-A191-K87-ND
  • Photo Not Available
  • DBME-17W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $13.81000
  • DBME-17W2P-K87-ND
Additional Resources
Standard Package ? 1
Other Names 053513-1846
535131846
DBM17W2SK126
IDBM17W2SK126
IDBM17W2SK126-ND

09:58:08 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.40000 $13.40
5 11.60200 $58.01
10 9.97800 $99.78
25 8.85720 $221.43
50 8.31400 $415.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback