Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBM-17W2P-A191-K87-ND
Quantity Available Supplier Direct Ship : 3,363
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBM-17W2P-A191-K87

Description CONN D-SUB PLUG 17POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets DBM17W2PA191K87
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 17 (15 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBM-17W2S-A197 - ITT Cannon, LLC | 1003-1850-ND DigiKey Electronics
  • DBM-17W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $15.97000
  • 1003-1850-ND
  • Photo Not Available
  • DBME17W2SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $14.18000
  • DBME17W2SA197-ND
  • Photo Not Available
  • DBMY17W2SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS PNL MNT
  • Unit Price $214.61000
  • DBMY17W2SNMBK52-ND
  • Photo Not Available
  • DBMP17W2SJK126
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 17POS R/A SOLDER
  • Unit Price $28.94000
  • DBMP17W2SJK126-ND
Additional Resources
Standard Package ? 1
Other Names '1210730832D
121073-0832 D
DBM17W2PA191K87
IDBM17W2PA191K87
IDBM17W2PA191K87-ND

03:21:06 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.37000 $17.37
5 15.03600 $75.18
10 12.92900 $129.29
25 11.47800 $286.95
50 10.77440 $538.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback