Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBM-13W3P-K127-ND
Quantity Available Supplier Direct Ship : 5,526
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBM-13W3P-K127

Description CONN D-SUB PLUG 13POS PNL MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 053513-1843
535131843
DBM13W3PK127
IDBM13W3PK127
IDBM13W3PK127-ND

08:32:05 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.82000 $12.82
5 11.09600 $55.48
10 9.54100 $95.41
25 8.73080 $218.27
50 7.73300 $386.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback