Add To Favorites
Photo Not Available
DBFME-100 25 Position Two Piece Backshell Connector Blue 45° Shielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.16000 $15.16
5 13.12800 $65.64
10 11.28800 $112.88
25 10.02160 $250.54
50 9.40720 $470.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBFME-100-ND
Copy   DBFME-100-ND
Quantity Available Supplier Direct Ship : 618
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBFME-100

Copy   DBFME-100
Description DSUB 25 METAL B/S 45 DEGR
Copy   DSUB 25 METAL B/S 45 DEGR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position Two Piece Backshell Connector Blue 45° Shielded

Copy   25 Position Two Piece Backshell Connector Blue 45° Shielded
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*FM
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 25
Cable Type Round
Cable Exit 45°
Shielding Shielded
Material Zinc
Plating Blue Chromate
Hardware Assembly Hardware, Grommets, Strain Relief
Features Mating Screws 4-40
Color Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

22:46:17 12/18/2018