Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBA-5W5P-K87-F0-ND
Quantity Available Supplier Direct Ship : 3,101
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBA-5W5P-K87-F0

Description CONN DSUB PLUG 5W5 HSG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Documents & Media
Datasheets DBA5W5PK87F0
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*A
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polyester
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DBA5W5SA101F0
  • ITT Cannon, LLC
  • DSUB 5W5 F CAD
  • Unit Price $11.09000
  • IDBA5W5SA101F0-ND
  • DBA5W5SA197FO - ITT Cannon, LLC | 1003-1961-ND DigiKey Electronics
  • DBA5W5SA197FO
  • ITT Cannon, LLC
  • CONN COMBO-D 5W5 RCPT HSG
  • Unit Price $7.22000
  • 1003-1961-ND
Associated Product
  • DM130338 - ITT Cannon, LLC | 1003-1982-ND DigiKey Electronics
  • DM130338
  • ITT Cannon, LLC
  • CONTACT DSUB PWR PIN 8AWG
  • Unit Price $8.51000
  • 1003-1982-ND
  • DM1303404 - ITT Cannon, LLC | 1003-1985-ND DigiKey Electronics
  • DM1303404
  • ITT Cannon, LLC
  • CONTACT DSUB PWR PIN 16AWG
  • Unit Price $3.43000
  • 1003-1985-ND
  • DM537405001 - ITT Cannon, LLC | 1003-1100-ND DigiKey Electronics
  • DM537405001
  • ITT Cannon, LLC
  • CONTACT DSUB COAX PLUG 50 OHM
  • Unit Price $11.42000
  • 1003-1100-ND
  • DM537405008 - ITT Cannon, LLC | 1003-1906-ND DigiKey Electronics
  • DM537405008
  • ITT Cannon, LLC
  • DSUB CON D*M M RG178 SS STD
  • Unit Price $9.15000
  • 1003-1906-ND
You May Also Be Interested In
  • DM130338 - ITT Cannon, LLC | 1003-1982-ND DigiKey Electronics
  • DM130338
  • ITT Cannon, LLC
  • CONTACT DSUB PWR PIN 8AWG
  • Unit Price $8.51000
  • 1003-1982-ND
Additional Resources
Standard Package ? 1
Other Names 112049-0035
1120490035
DBA5W5PK87F0
IDBA5W5PK87F0
IDBA5W5PK87F0-ND

20:15:27 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
5 2.98400 $14.92
10 2.93900 $29.39
25 2.77520 $69.38
50 2.76020 $138.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback