Add To Favorites
Photo Not Available
DB25PK127 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.26000 $27.26
5 23.84000 $119.20
10 20.27900 $202.79
25 17.96440 $449.11
50 17.52140 $876.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DB25PK127-ND
Copy   DB25PK127-ND
Quantity Available Supplier Direct Ship : 4,861
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DB25PK127

Copy   DB25PK127
Description CONN D-SUB PLUG 25POS PNL MNT
Copy   CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DB-25S-A197 - ITT Cannon, LLC | 1003-1887-ND DigiKey Electronics
  • DB-25S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $11.79000
  • 1003-1887-ND
  • Photo Not Available
  • DBE25SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $18.75000
  • DBE25SA197-ND
  • Photo Not Available
  • DBX25SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $28.58000
  • DBX25SA197-ND
  • Photo Not Available
  • DB25SF179A
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT WW
  • Unit Price $41.72000
  • IDB25SF179A-ND
Additional Resources
Standard Package ? 1

01:26:15 10/23/2018