Add To Favorites
Photo Not Available
DB19678-2 25 Position One Piece Backshell Connector 180° Unshielded
Product Overview
Digi-Key Part Number IDB19678-2-ND
Copy   IDB19678-2-ND
Quantity Available Supplier Direct Ship : 377
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DB19678-2

Copy   DB19678-2
Description DSUB B/S DB STRT METAL 1
Copy   DSUB B/S DB STRT METAL 1
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position One Piece Backshell Connector 180° Unshielded

Copy   25 Position One Piece Backshell Connector  180° Unshielded
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Part Status Active
Accessory Type One Piece Backshell
Number of Positions 25
Cable Type Round
Cable Exit 180°
Shielding Unshielded
Material Metal, Carbon Steel
Plating Yellow Chromate over Cadmium
Hardware Assembly Hardware
Features -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names DB196782
IDB19678-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.00000 $17.00
5 14.72000 $73.60
10 12.65700 $126.57
25 11.58400 $289.60
50 10.25820 $512.91

Submit a request for quotation on quantities greater than those displayed.

04:48:21 9/24/2018